




0050579415 | |
|---|---|
DigiKey Part Number | WM2913-ND |
Manufacturer | |
Manufacturer Product Number | 0050579415 |
Description | CONN RCPT HSG 15POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579415 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 25 | 13,46400 Kč | 336,60 Kč |
| 50 | 12,81720 Kč | 640,86 Kč |
| 100 | 12,20610 Kč | 1 220,61 Kč |
| 250 | 11,43972 Kč | 2 859,93 Kč |
| 500 | 10,89334 Kč | 5 446,67 Kč |
| 1 000 | 10,37322 Kč | 10 373,22 Kč |
| 2 500 | 9,72367 Kč | 24 309,17 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


























