




0050579325 | |
|---|---|
DigiKey Part Number | WM14876-ND |
Manufacturer | |
Manufacturer Product Number | 0050579325 |
Description | CONN RCPT HSG 25POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579325 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,07700 Kč | 230,77 Kč |
| 25 | 21,61960 Kč | 540,49 Kč |
| 50 | 20,59060 Kč | 1 029,53 Kč |
| 100 | 19,60370 Kč | 1 960,37 Kč |
| 250 | 18,37576 Kč | 4 593,94 Kč |
| 500 | 17,49806 Kč | 8 749,03 Kč |
| 1 000 | 16,66254 Kč | 16 662,54 Kč |
| 2 500 | 15,61966 Kč | 39 049,15 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |
















