




0050579214 | |
|---|---|
DigiKey Part Number | WM5351-ND |
Manufacturer | |
Manufacturer Product Number | 0050579214 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,04000 Kč | 13,04 Kč |
| 10 | 11,05500 Kč | 110,55 Kč |
| 25 | 10,35640 Kč | 258,91 Kč |
| 50 | 9,86100 Kč | 493,05 Kč |
| 100 | 9,39050 Kč | 939,05 Kč |
| 250 | 8,80204 Kč | 2 200,51 Kč |
| 500 | 8,38098 Kč | 4 190,49 Kč |
| 1 000 | 7,98071 Kč | 7 980,71 Kč |
| 2 500 | 7,48096 Kč | 18 702,40 Kč |
| Unit Price without VAT: | 13,04000 Kč |
|---|---|
| Unit Price with VAT: | 15,77840 Kč |


















