




0039310160 | |
|---|---|
DigiKey Part Number | WM14872-ND |
Manufacturer | |
Manufacturer Product Number | 0039310160 |
Description | CONN HEADER VERT 16POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039310160 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 35.4µin (0.90µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 35.0µin (0.90µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,81000 Kč | 54,81 Kč |
| 10 | 46,58700 Kč | 465,87 Kč |
| 150 | 38,47840 Kč | 5 771,76 Kč |
| 600 | 34,89302 Kč | 20 935,81 Kč |
| 1 050 | 33,54262 Kč | 35 219,75 Kč |
| 5 100 | 30,00642 Kč | 153 032,74 Kč |
| Unit Price without VAT: | 54,81000 Kč |
|---|---|
| Unit Price with VAT: | 66,32010 Kč |



