
0039039162 | |
|---|---|
DigiKey Part Number | 0039039162-ND |
Manufacturer | |
Manufacturer Product Number | 0039039162 |
Description | CONN RCPT HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 200 | 13,63404 Kč | 70 897,01 Kč |
| Unit Price without VAT: | 13,63404 Kč |
|---|---|
| Unit Price with VAT: | 16,49719 Kč |



