



0039296088 | |
|---|---|
DigiKey Part Number | WM23823-ND |
Manufacturer | |
Manufacturer Product Number | 0039296088 |
Description | CONN HEADER VERT 8POS 4.2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039296088 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 72,04400 Kč | 720,44 Kč |
| 300 | 56,66520 Kč | 16 999,56 Kč |
| 600 | 53,96172 Kč | 32 377,03 Kč |
| 1 200 | 51,38771 Kč | 61 665,25 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |











