



0039036045 | |
|---|---|
DigiKey Part Number | 900-0039036045-ND |
Manufacturer | |
Manufacturer Product Number | 0039036045 |
Description | N.I.C. 4POS REC HSG 319104R1201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Features Sealed |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male or Female | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 9,26440 Kč | 231,61 Kč |
| 50 | 8,82340 Kč | 441,17 Kč |
| 100 | 8,40130 Kč | 840,13 Kč |
| 250 | 7,87508 Kč | 1 968,77 Kč |
| 500 | 7,49838 Kč | 3 749,19 Kč |
| 2 000 | 6,79936 Kč | 13 598,72 Kč |
| 4 000 | 6,47473 Kč | 25 898,92 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |








