



0039036021 | |
|---|---|
DigiKey Part Number | 900-0039036021-ND |
Manufacturer | |
Manufacturer Product Number | 0039036021 |
Description | N.I.C. 2POS PLUG HSG 319102P201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug and Receptacle Ivory 0.093" (2.36mm) |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Ivory |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.093" (2.36mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,40800 Kč | 185,20 Kč |
| 50 | 7,05120 Kč | 352,56 Kč |
| 100 | 6,71310 Kč | 671,31 Kč |
| 250 | 6,29184 Kč | 1 572,96 Kč |
| 500 | 5,99114 Kč | 2 995,57 Kč |
| 2 000 | 5,43250 Kč | 10 865,00 Kč |
| 4 000 | 5,17312 Kč | 20 692,48 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











