



0039000428-12-W9 | |
|---|---|
DigiKey Part Number | 0039000428-12-W9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-12-W9 |
Description | 12" PRE-CRIMP A2064 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,73400 Kč | 247,34 Kč |
| 30 | 22,89533 Kč | 686,86 Kč |
| 50 | 22,08140 Kč | 1 104,07 Kč |
| 100 | 21,02470 Kč | 2 102,47 Kč |
| 250 | 19,70784 Kč | 4 926,96 Kč |
| 500 | 18,76650 Kč | 9 383,25 Kč |
| 1 000 | 17,87040 Kč | 17 870,40 Kč |
| 2 500 | 16,75193 Kč | 41 879,83 Kč |
| 5 000 | 15,95295 Kč | 79 764,75 Kč |
| Unit Price without VAT: | 24,73400 Kč |
|---|---|
| Unit Price with VAT: | 29,92814 Kč |











