Brown 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-12-N4

DigiKey Part Number
0039000428-12-N4-ND
Manufacturer
Manufacturer Product Number
0039000428-12-N4
Description
12" PRE-CRIMP A2015 BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,32900 Kč233,29 Kč
3020,60600 Kč618,18 Kč
5019,50720 Kč975,36 Kč
10018,16960 Kč1 816,96 Kč
25016,63880 Kč4 159,70 Kč
50015,63806 Kč7 819,03 Kč
1 00014,75613 Kč14 756,13 Kč
2 50013,74949 Kč34 373,72 Kč
5 00013,09318 Kč65 465,90 Kč
Manufacturers Standard Package
Unit Price without VAT:23,32900 Kč
Unit Price with VAT:28,22809 Kč
Alternate Color
12" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 21,90100 Kč
12" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 21,90100 Kč
12" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 23,32900 Kč
12" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 23,32900 Kč
12" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 23,32900 Kč
Alternate Length
2" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 19,67500 Kč
3" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 20,05300 Kč
4" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 20,41000 Kč
5" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 20,78800 Kč
6" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 21,14500 Kč
Assembly Component