



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,41000 Kč | 204,10 Kč |
| 30 | 18,00933 Kč | 540,28 Kč |
| 50 | 17,03780 Kč | 851,89 Kč |
| 100 | 15,85770 Kč | 1 585,77 Kč |
| 250 | 14,50372 Kč | 3 625,93 Kč |
| 500 | 13,61888 Kč | 6 809,44 Kč |
| 1 000 | 12,83902 Kč | 12 839,02 Kč |
| 2 500 | 11,94878 Kč | 29 871,95 Kč |
| 5 000 | 11,36811 Kč | 56 840,55 Kč |
| Unit Price without VAT: | 20,41000 Kč |
|---|---|
| Unit Price with VAT: | 24,69610 Kč |











