Blue 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-12-L4

DigiKey Part Number
0039000428-12-L4-ND
Manufacturer
Manufacturer Product Number
0039000428-12-L4
Description
12" PRE-CRIMP A2015 BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,90100 Kč219,01 Kč
3020,26300 Kč607,89 Kč
5019,54500 Kč977,25 Kč
10018,61260 Kč1 861,26 Kč
25017,44596 Kč4 361,49 Kč
50016,61236 Kč8 306,18 Kč
1 00015,81926 Kč15 819,26 Kč
2 50014,82912 Kč37 072,80 Kč
5 00014,12170 Kč70 608,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,90100 Kč
Unit Price with VAT:26,50021 Kč
Alternate Color
12" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 21,90100 Kč
12" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 23,32900 Kč
12" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 23,32900 Kč
12" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 23,32900 Kč
12" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 23,32900 Kč
Alternate Length
2" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 19,67500 Kč
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 20,05300 Kč
4" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 20,41000 Kč
5" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 20,78800 Kč
6" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 21,14500 Kč
Assembly Component