



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,31100 Kč | 503,11 Kč |
| 30 | 44,77467 Kč | 1 343,24 Kč |
| 50 | 42,54620 Kč | 2 127,31 Kč |
| 100 | 39,83110 Kč | 3 983,11 Kč |
| 250 | 36,72972 Kč | 9 182,43 Kč |
| 500 | 34,70508 Kč | 17 352,54 Kč |
| 1 000 | 32,92171 Kč | 32 921,71 Kč |
| 2 500 | 30,88739 Kč | 77 218,48 Kč |
| 5 000 | 29,74316 Kč | 148 715,80 Kč |
| Unit Price without VAT: | 50,31100 Kč |
|---|---|
| Unit Price with VAT: | 60,87631 Kč |











