Black 18 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-11-B9-D

DigiKey Part Number
0039000428-11-B9-D-ND
Manufacturer
Manufacturer Product Number
0039000428-11-B9-D
Description
11" PRE-CRIMP A2064 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1050,31100 Kč503,11 Kč
3044,77467 Kč1 343,24 Kč
5042,54620 Kč2 127,31 Kč
10039,83110 Kč3 983,11 Kč
25036,72972 Kč9 182,43 Kč
50034,70508 Kč17 352,54 Kč
1 00032,92171 Kč32 921,71 Kč
2 50030,88739 Kč77 218,48 Kč
5 00029,74316 Kč148 715,80 Kč
Manufacturers Standard Package
Unit Price without VAT:50,31100 Kč
Unit Price with VAT:60,87631 Kč
Alternate Color
11" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 50,31100 Kč
11" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 50,31100 Kč
11" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 50,31100 Kč
11" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 50,31100 Kč
11" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 50,31100 Kč
Alternate Length
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 45,39800 Kč
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 45,94400 Kč
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 46,49000 Kč
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 47,03600 Kč
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 47,58100 Kč
Assembly Component