Brown 20 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 20 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-10-N0-D

DigiKey Part Number
0039000428-10-N0-D-ND
Manufacturer
Manufacturer Product Number
0039000428-10-N0-D
Description
10" PRE-CRIMP A2040 BROWN
Customer Reference
Detailed Description
Brown 20 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1048,92500 Kč489,25 Kč
3043,52200 Kč1 305,66 Kč
5041,34920 Kč2 067,46 Kč
10038,70350 Kč3 870,35 Kč
25035,68148 Kč8 920,37 Kč
50033,70766 Kč16 853,83 Kč
1 00031,96925 Kč31 969,25 Kč
2 50029,98666 Kč74 966,65 Kč
5 00028,81136 Kč144 056,80 Kč
Manufacturers Standard Package
Unit Price without VAT:48,92500 Kč
Unit Price with VAT:59,19925 Kč
Alternate Color
10" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 48,92500 Kč
10" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 48,92500 Kč
10" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 48,92500 Kč
10" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 48,92500 Kč
10" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 48,92500 Kč
Alternate Length
2" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 45,23000 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 45,69200 Kč
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 46,15400 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 46,61600 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 47,07800 Kč
Assembly Component