



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,92500 Kč | 489,25 Kč |
| 30 | 43,52200 Kč | 1 305,66 Kč |
| 50 | 41,34920 Kč | 2 067,46 Kč |
| 100 | 38,70350 Kč | 3 870,35 Kč |
| 250 | 35,68148 Kč | 8 920,37 Kč |
| 500 | 33,70766 Kč | 16 853,83 Kč |
| 1 000 | 31,96925 Kč | 31 969,25 Kč |
| 2 500 | 29,98666 Kč | 74 966,65 Kč |
| 5 000 | 28,81136 Kč | 144 056,80 Kč |
| Unit Price without VAT: | 48,92500 Kč |
|---|---|
| Unit Price with VAT: | 59,19925 Kč |











