



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,07800 Kč | 470,78 Kč |
| 30 | 41,86300 Kč | 1 255,89 Kč |
| 50 | 39,76600 Kč | 1 988,30 Kč |
| 100 | 37,21480 Kč | 3 721,48 Kč |
| 250 | 34,29644 Kč | 8 574,11 Kč |
| 500 | 32,39026 Kč | 16 195,13 Kč |
| 1 000 | 30,71188 Kč | 30 711,88 Kč |
| 2 500 | 28,79758 Kč | 71 993,95 Kč |
| 5 000 | 27,58427 Kč | 137 921,35 Kč |
| Unit Price without VAT: | 47,07800 Kč |
|---|---|
| Unit Price with VAT: | 56,96438 Kč |











