



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,79100 Kč | 237,91 Kč |
| 30 | 21,01200 Kč | 630,36 Kč |
| 50 | 19,89360 Kč | 994,68 Kč |
| 100 | 18,53280 Kč | 1 853,28 Kč |
| 250 | 16,97396 Kč | 4 243,49 Kč |
| 500 | 15,95596 Kč | 7 977,98 Kč |
| 1 000 | 15,05788 Kč | 15 057,88 Kč |
| 2 500 | 14,03330 Kč | 35 083,25 Kč |
| 5 000 | 13,36506 Kč | 66 825,30 Kč |
| Unit Price without VAT: | 23,79100 Kč |
|---|---|
| Unit Price with VAT: | 28,78711 Kč |











