



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,59400 Kč | 225,94 Kč |
| 30 | 19,94100 Kč | 598,23 Kč |
| 50 | 18,87720 Kč | 943,86 Kč |
| 100 | 17,58160 Kč | 1 758,16 Kč |
| 250 | 16,09456 Kč | 4 023,64 Kč |
| 500 | 15,12318 Kč | 7 561,59 Kč |
| 1 000 | 14,26730 Kč | 14 267,30 Kč |
| 2 500 | 13,29014 Kč | 33 225,35 Kč |
| 5 000 | 12,65297 Kč | 63 264,85 Kč |
| Unit Price without VAT: | 22,59400 Kč |
|---|---|
| Unit Price with VAT: | 27,33874 Kč |











