Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-08-N9

DigiKey Part Number
0039000428-08-N9-ND
Manufacturer
Manufacturer Product Number
0039000428-08-N9
Description
8" PRE-CRIMP A2064 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,79100 Kč237,91 Kč
3021,01200 Kč630,36 Kč
5019,89360 Kč994,68 Kč
10018,53280 Kč1 853,28 Kč
25016,97396 Kč4 243,49 Kč
50015,95596 Kč7 977,98 Kč
1 00015,05788 Kč15 057,88 Kč
2 50014,03330 Kč35 083,25 Kč
5 00013,36506 Kč66 825,30 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79100 Kč
Unit Price with VAT:28,78711 Kč
Alternate Color
8" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 23,79100 Kč
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 23,79100 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 23,79100 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 23,79100 Kč
8" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 23,79100 Kč
Alternate Length
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 20,15800 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 20,76700 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 21,37600 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 21,98500 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 22,59400 Kč
Assembly Component