Pin Contact Tin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 18-24 AWG Crimp
0039000278
0039000278

0039000278

DigiKey Part Number
WM2825TR-ND - Tape & Reel (TR)
WM2825CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000278
Description
CONN PIN 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-24 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,17600 Kč11,76 Kč
251,10040 Kč27,51 Kč
501,04580 Kč52,29 Kč
1000,99530 Kč99,53 Kč
2500,93316 Kč233,29 Kč
5000,88822 Kč444,11 Kč
1 0000,84580 Kč845,80 Kč
2 5000,79272 Kč1 981,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,80842 Kč4 850,52 Kč
12 0000,76979 Kč9 237,48 Kč
18 0000,74805 Kč13 464,90 Kč
30 0000,72156 Kč21 646,80 Kč
42 0000,70463 Kč29 594,46 Kč
60 0000,68712 Kč41 227,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč