Socket Contact Tin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000279

DigiKey Part Number
WM2826TR-ND - Tape & Reel (TR)
WM2826CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000279
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-24 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 052
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,90300 Kč9,03 Kč
250,84000 Kč21,00 Kč
500,79800 Kč39,90 Kč
1000,75800 Kč75,80 Kč
2500,71056 Kč177,64 Kč
5000,67656 Kč338,28 Kč
1 0000,64422 Kč644,22 Kč
2 5000,60374 Kč1 509,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,60845 Kč3 650,70 Kč
12 0000,57937 Kč6 952,44 Kč
18 0000,56301 Kč10 134,18 Kč
30 0000,54307 Kč16 292,10 Kč
42 0000,53032 Kč22 273,44 Kč
60 0000,51714 Kč31 028,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč