



Category | Termination Style Screw |
Manufacturer Molex | Current Rating (Amps) 10A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Gold |
Number of Positions 4+Ground | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,92000 Kč | 536,92 Kč |
| 10 | 456,24500 Kč | 4 562,45 Kč |
| 25 | 427,67040 Kč | 10 691,76 Kč |
| 50 | 407,26880 Kč | 20 363,44 Kč |
| 100 | 387,83940 Kč | 38 783,94 Kč |
| 250 | 363,58540 Kč | 90 896,35 Kč |
| 500 | 346,25324 Kč | 173 126,62 Kč |
| Unit Price without VAT: | 536,92000 Kč |
|---|---|
| Unit Price with VAT: | 649,67320 Kč |





