


0039000219-12-V2-D | |
|---|---|
DigiKey Part Number | 0039000219-12-V2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-12-V2-D |
Description | 12" PRE-CRIMP A2016 VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,01000 Kč | 650,10 Kč |
| 30 | 57,99767 Kč | 1 739,93 Kč |
| 50 | 55,18280 Kč | 2 759,14 Kč |
| 100 | 51,75630 Kč | 5 175,63 Kč |
| 250 | 47,84068 Kč | 11 960,17 Kč |
| 500 | 45,28484 Kč | 22 642,42 Kč |
| 1 000 | 43,03457 Kč | 43 034,57 Kč |
| 2 500 | 40,46861 Kč | 101 171,52 Kč |
| 5 000 | 39,77618 Kč | 198 880,90 Kč |
| Unit Price without VAT: | 65,01000 Kč |
|---|---|
| Unit Price with VAT: | 78,66210 Kč |











