Red 22 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-12-R2

DigiKey Part Number
0039000219-12-R2-ND
Manufacturer
Manufacturer Product Number
0039000219-12-R2
Description
12" PRE-CRIMP A2016 RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1028,41000 Kč284,10 Kč
3025,14867 Kč754,46 Kč
5023,82860 Kč1 191,43 Kč
10022,22430 Kč2 222,43 Kč
25020,38736 Kč5 096,84 Kč
50019,18756 Kč9 593,78 Kč
1 00018,13051 Kč18 130,51 Kč
2 50016,92388 Kč42 309,70 Kč
5 00016,13730 Kč80 686,50 Kč
Manufacturers Standard Package
Unit Price without VAT:28,41000 Kč
Unit Price with VAT:34,37610 Kč
Alternate Color
12" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 28,41000 Kč
12" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 28,41000 Kč
12" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 28,41000 Kč
12" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 28,41000 Kč
12" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 28,41000 Kč
Alternate Length
2" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 24,50500 Kč
3" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 24,90400 Kč
4" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 25,30300 Kč
5" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 25,68100 Kč
6" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 26,08000 Kč
Assembly Component