



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,41000 Kč | 284,10 Kč |
| 30 | 25,14867 Kč | 754,46 Kč |
| 50 | 23,82860 Kč | 1 191,43 Kč |
| 100 | 22,22430 Kč | 2 222,43 Kč |
| 250 | 20,38736 Kč | 5 096,84 Kč |
| 500 | 19,18756 Kč | 9 593,78 Kč |
| 1 000 | 18,13051 Kč | 18 130,51 Kč |
| 2 500 | 16,92388 Kč | 42 309,70 Kč |
| 5 000 | 16,13730 Kč | 80 686,50 Kč |
| Unit Price without VAT: | 28,41000 Kč |
|---|---|
| Unit Price with VAT: | 34,37610 Kč |











