0039000219-xx-Lx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Lx-D
Molex Jumpers

0039000219-11-L2-D

DigiKey Part Number
0039000219-11-L2-D-ND
Manufacturer
Manufacturer Product Number
0039000219-11-L2-D
Description
11" PRE-CRIMP A2016 BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
11.0" (279.4mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1064,65600 Kč646,56 Kč
3057,68533 Kč1 730,56 Kč
5054,88280 Kč2 744,14 Kč
10051,47300 Kč5 147,30 Kč
25047,57740 Kč11 894,35 Kč
50045,03404 Kč22 517,02 Kč
1 00042,79440 Kč42 794,40 Kč
2 50040,24106 Kč100 602,65 Kč
5 00039,53638 Kč197 681,90 Kč
Manufacturers Standard Package
Unit Price without VAT:64,65600 Kč
Unit Price with VAT:78,23376 Kč
Alternate Color
11" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 64,65600 Kč
11" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 64,65600 Kč
11" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 64,65600 Kč
11" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 64,65600 Kč
11" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 64,65600 Kč
Alternate Length
2" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 61,53200 Kč
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 61,86500 Kč
4" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 62,21900 Kč
5" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 62,57300 Kč
6" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 62,90700 Kč