


0039000219-11-G2-D | |
---|---|
DigiKey Part Number | 0039000219-11-G2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-11-G2-D |
Description | 11" PRE-CRIMP A2016 GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 64,65600 Kč | 646,56 Kč |
30 | 57,68533 Kč | 1 730,56 Kč |
50 | 54,88280 Kč | 2 744,14 Kč |
100 | 51,47300 Kč | 5 147,30 Kč |
250 | 47,57740 Kč | 11 894,35 Kč |
500 | 45,03404 Kč | 22 517,02 Kč |
1 000 | 42,79440 Kč | 42 794,40 Kč |
2 500 | 40,24106 Kč | 100 602,65 Kč |
5 000 | 39,53638 Kč | 197 681,90 Kč |
Unit Price without VAT: | 64,65600 Kč |
---|---|
Unit Price with VAT: | 78,23376 Kč |









