



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,18700 Kč | 291,87 Kč |
| 30 | 25,82767 Kč | 774,83 Kč |
| 50 | 24,47940 Kč | 1 223,97 Kč |
| 100 | 22,83320 Kč | 2 283,32 Kč |
| 250 | 20,95096 Kč | 5 237,74 Kč |
| 500 | 19,72132 Kč | 9 860,66 Kč |
| 1 000 | 18,63824 Kč | 18 638,24 Kč |
| 2 500 | 17,40205 Kč | 43 505,12 Kč |
| 5 000 | 16,59602 Kč | 82 980,10 Kč |
| Unit Price without VAT: | 29,18700 Kč |
|---|---|
| Unit Price with VAT: | 35,31627 Kč |











