



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,58300 Kč | 265,83 Kč |
| 30 | 23,49667 Kč | 704,90 Kč |
| 50 | 22,26200 Kč | 1 113,10 Kč |
| 100 | 20,75230 Kč | 2 075,23 Kč |
| 250 | 19,02504 Kč | 4 756,26 Kč |
| 500 | 17,89702 Kč | 8 948,51 Kč |
| 1 000 | 16,90297 Kč | 16 902,97 Kč |
| 2 500 | 15,76858 Kč | 39 421,45 Kč |
| 5 000 | 15,02902 Kč | 75 145,10 Kč |
| Unit Price without VAT: | 26,58300 Kč |
|---|---|
| Unit Price with VAT: | 32,16543 Kč |











