Yellow 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-03-Y4

DigiKey Part Number
0039000219-03-Y4-ND
Manufacturer
Manufacturer Product Number
0039000219-03-Y4
Description
3" PRE-CRIMP A2015 YELLOW
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1024,79900 Kč247,99 Kč
3021,90800 Kč657,24 Kč
5020,74600 Kč1 037,30 Kč
10019,33080 Kč1 933,08 Kč
25017,71224 Kč4 428,06 Kč
50016,65394 Kč8 326,97 Kč
1 00015,72141 Kč15 721,41 Kč
2 50014,65719 Kč36 642,97 Kč
5 00013,96312 Kč69 815,60 Kč
Manufacturers Standard Package
Unit Price without VAT:24,79900 Kč
Unit Price with VAT:30,00679 Kč
Alternate Color
3" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 24,79900 Kč
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 24,79900 Kč
3" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 24,79900 Kč
3" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 24,79900 Kč
3" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 24,79900 Kč
Alternate Length
2" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 24,44200 Kč
4" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 25,15600 Kč
5" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 25,51300 Kč
6" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 25,87000 Kč
8" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 26,58300 Kč
Assembly Component