Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-12-B4

DigiKey Part Number
0039000181-12-B4-ND
Manufacturer
Manufacturer Product Number
0039000181-12-B4
Description
12" PRE-CRIMP A2015 BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1024,10600 Kč241,06 Kč
3022,30700 Kč669,21 Kč
5021,51460 Kč1 075,73 Kč
10020,48560 Kč2 048,56 Kč
25019,20140 Kč4 800,35 Kč
50018,28422 Kč9 142,11 Kč
1 00017,41154 Kč17 411,54 Kč
2 50016,32174 Kč40 804,35 Kč
5 00015,54318 Kč77 715,90 Kč
Manufacturers Standard Package
Unit Price without VAT:24,10600 Kč
Unit Price with VAT:29,16826 Kč
Alternate Color
12" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 24,10600 Kč
12" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 24,10600 Kč
12" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 24,10600 Kč
12" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 24,10600 Kč
12" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 24,10600 Kč
Alternate Length
2" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 20,57800 Kč
3" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 20,93500 Kč
4" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 21,29200 Kč
5" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 21,64900 Kč
6" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 22,00600 Kč