



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,10600 Kč | 241,06 Kč |
| 30 | 22,30700 Kč | 669,21 Kč |
| 50 | 21,51460 Kč | 1 075,73 Kč |
| 100 | 20,48560 Kč | 2 048,56 Kč |
| 250 | 19,20140 Kč | 4 800,35 Kč |
| 500 | 18,28422 Kč | 9 142,11 Kč |
| 1 000 | 17,41154 Kč | 17 411,54 Kč |
| 2 500 | 16,32174 Kč | 40 804,35 Kč |
| 5 000 | 15,54318 Kč | 77 715,90 Kč |
| Unit Price without VAT: | 24,10600 Kč |
|---|---|
| Unit Price with VAT: | 29,16826 Kč |











