



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,93500 Kč | 209,35 Kč |
| 30 | 19,36700 Kč | 581,01 Kč |
| 50 | 18,67980 Kč | 933,99 Kč |
| 100 | 17,78740 Kč | 1 778,74 Kč |
| 250 | 16,67240 Kč | 4 168,10 Kč |
| 500 | 15,87658 Kč | 7 938,29 Kč |
| 1 000 | 15,11835 Kč | 15 118,35 Kč |
| 2 500 | 14,17206 Kč | 35 430,15 Kč |
| 5 000 | 13,49596 Kč | 67 479,80 Kč |
| Unit Price without VAT: | 20,93500 Kč |
|---|---|
| Unit Price with VAT: | 25,33135 Kč |











