Socket Contact Gold 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 18-24 AWG Crimp Power
0039000073
0039000073
Molex FiT City

0039000073

DigiKey Part Number
WM6890TR-ND - Tape & Reel (TR)
WM6890CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000073
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1006,16080 Kč616,08 Kč
1 0005,23564 Kč5 235,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,76626 Kč23 065,04 Kč
8 0005,49108 Kč43 928,64 Kč
12 0005,33629 Kč64 035,48 Kč
20 0005,14753 Kč102 950,60 Kč
28 0005,02685 Kč140 751,80 Kč
40 0004,90208 Kč196 083,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,76626 Kč
Unit Price with VAT:6,97717 Kč