



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,50200 Kč | 215,02 Kč |
| 30 | 18,97533 Kč | 569,26 Kč |
| 50 | 17,95740 Kč | 897,87 Kč |
| 100 | 16,71650 Kč | 1 671,65 Kč |
| 250 | 15,29748 Kč | 3 824,37 Kč |
| 500 | 14,36936 Kč | 7 184,68 Kč |
| 1 000 | 13,55127 Kč | 13 551,27 Kč |
| 2 500 | 12,61745 Kč | 31 543,62 Kč |
| 5 000 | 12,00850 Kč | 60 042,50 Kč |
| Unit Price without VAT: | 21,50200 Kč |
|---|---|
| Unit Price with VAT: | 26,01742 Kč |











