Green 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-11-G2-D

DigiKey Part Number
0039000059-11-G2-D-ND
Manufacturer
Manufacturer Product Number
0039000059-11-G2-D
Description
11" PRE-CRIMP A2016 GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.0" (279.4mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,50200 Kč215,02 Kč
3018,97533 Kč569,26 Kč
5017,95740 Kč897,87 Kč
10016,71650 Kč1 671,65 Kč
25015,29748 Kč3 824,37 Kč
50014,36936 Kč7 184,68 Kč
1 00013,55127 Kč13 551,27 Kč
2 50012,61745 Kč31 543,62 Kč
5 00012,00850 Kč60 042,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,50200 Kč
Unit Price with VAT:26,01742 Kč
Alternate Color
11" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 21,50200 Kč
11" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 21,50200 Kč
11" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 21,50200 Kč
11" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 21,50200 Kč
11" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 21,50200 Kč
Alternate Length
2" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 16,54600 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 16,94500 Kč
4" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 17,34400 Kč
5" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 17,74300 Kč
6" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 18,14200 Kč