Red 20 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-10-R0-D

DigiKey Part Number
0039000059-10-R0-D-ND
Manufacturer
Manufacturer Product Number
0039000059-10-R0-D
Description
10" PRE-CRIMP A2040 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,17400 Kč221,74 Kč
3019,58400 Kč587,52 Kč
5018,53700 Kč926,85 Kč
10017,25830 Kč1 725,83 Kč
25015,79720 Kč3 949,30 Kč
50014,84180 Kč7 420,90 Kč
1 00014,00000 Kč14 000,00 Kč
2 50013,03892 Kč32 597,30 Kč
5 00012,41230 Kč62 061,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,17400 Kč
Unit Price with VAT:26,83054 Kč
Alternate Color
10" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 20,78800 Kč
10" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 22,17400 Kč
10" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 22,17400 Kč
10" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 20,78800 Kč
10" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 20,78800 Kč
Alternate Length
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 16,75600 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 17,28100 Kč
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 17,78500 Kč
5" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 18,28900 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 18,79300 Kč
Assembly Component