



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,78800 Kč | 207,88 Kč |
| 30 | 19,22733 Kč | 576,82 Kč |
| 50 | 18,54540 Kč | 927,27 Kč |
| 100 | 17,65720 Kč | 1 765,72 Kč |
| 250 | 16,55148 Kč | 4 137,87 Kč |
| 500 | 15,76110 Kč | 7 880,55 Kč |
| 1 000 | 15,00832 Kč | 15 008,32 Kč |
| 2 500 | 14,06891 Kč | 35 172,28 Kč |
| 5 000 | 13,39782 Kč | 66 989,10 Kč |
| Unit Price without VAT: | 20,78800 Kč |
|---|---|
| Unit Price with VAT: | 25,15348 Kč |











