Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-08-A2

DigiKey Part Number
0039000059-08-A2-ND
Manufacturer
Manufacturer Product Number
0039000059-08-A2
Description
8" PRE-CRIMP A2016 ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,71200 Kč137,12 Kč
3012,69667 Kč380,90 Kč
5012,24600 Kč612,30 Kč
10011,66020 Kč1 166,02 Kč
25010,92820 Kč2 732,05 Kč
50010,40618 Kč5 203,09 Kč
1 0009,90896 Kč9 908,96 Kč
2 5009,28859 Kč23 221,47 Kč
5 0008,84532 Kč44 226,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,71200 Kč
Unit Price with VAT:16,59152 Kč
Alternate Color
8" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 13,71200 Kč
8" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 13,71200 Kč
8" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 13,71200 Kč
8" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 13,71200 Kč
8" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 13,71200 Kč
Alternate Length
2" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 11,25500 Kč
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 11,67500 Kč
4" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 12,07400 Kč
5" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 12,49400 Kč
6" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 12,91400 Kč
Assembly Component