Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-05-A2

DigiKey Part Number
0039000059-05-A2-ND
Manufacturer
Manufacturer Product Number
0039000059-05-A2
Description
5" PRE-CRIMP A2016 ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,49400 Kč124,94 Kč
3011,56300 Kč346,89 Kč
5011,15000 Kč557,50 Kč
10010,61660 Kč1 061,66 Kč
2509,95136 Kč2 487,84 Kč
5009,47556 Kč4 737,78 Kč
1 0009,02305 Kč9 023,05 Kč
2 5008,45800 Kč21 145,00 Kč
5 0008,05437 Kč40 271,85 Kč
Manufacturers Standard Package
Unit Price without VAT:12,49400 Kč
Unit Price with VAT:15,11774 Kč
Alternate Color
5" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 12,49400 Kč
5" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 12,49400 Kč
5" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 12,49400 Kč
5" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 12,49400 Kč
5" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 12,49400 Kč
Alternate Length
2" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 11,25500 Kč
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 11,67500 Kč
4" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 12,07400 Kč
6" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 12,91400 Kč
8" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 13,71200 Kč
Assembly Component