



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,71200 Kč | 137,12 Kč |
| 30 | 12,69667 Kč | 380,90 Kč |
| 50 | 12,24600 Kč | 612,30 Kč |
| 100 | 11,66020 Kč | 1 166,02 Kč |
| 250 | 10,92820 Kč | 2 732,05 Kč |
| 500 | 10,40618 Kč | 5 203,09 Kč |
| 1 000 | 9,90896 Kč | 9 908,96 Kč |
| 2 500 | 9,28859 Kč | 23 221,47 Kč |
| 5 000 | 8,84532 Kč | 44 226,60 Kč |
| Unit Price without VAT: | 13,71200 Kč |
|---|---|
| Unit Price with VAT: | 16,59152 Kč |











