



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,78500 Kč | 177,85 Kč |
| 30 | 16,44833 Kč | 493,45 Kč |
| 50 | 15,86180 Kč | 793,09 Kč |
| 100 | 15,10390 Kč | 1 510,39 Kč |
| 250 | 14,15768 Kč | 3 539,42 Kč |
| 500 | 13,48156 Kč | 6 740,78 Kč |
| 1 000 | 12,83755 Kč | 12 837,55 Kč |
| 2 500 | 12,03395 Kč | 30 084,88 Kč |
| 5 000 | 11,45978 Kč | 57 298,90 Kč |
| Unit Price without VAT: | 17,78500 Kč |
|---|---|
| Unit Price with VAT: | 21,51985 Kč |











