



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,79300 Kč | 187,93 Kč |
| 30 | 17,37933 Kč | 521,38 Kč |
| 50 | 16,76060 Kč | 838,03 Kč |
| 100 | 15,96060 Kč | 1 596,06 Kč |
| 250 | 14,95980 Kč | 3 739,95 Kč |
| 500 | 14,24504 Kč | 7 122,52 Kč |
| 1 000 | 13,56492 Kč | 13 564,92 Kč |
| 2 500 | 12,71572 Kč | 31 789,30 Kč |
| 5 000 | 12,10900 Kč | 60 545,00 Kč |
| Unit Price without VAT: | 18,79300 Kč |
|---|---|
| Unit Price with VAT: | 22,73953 Kč |











