Green 22 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 22 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-12-G2

DigiKey Part Number
0039000040-12-G2-ND
Manufacturer
Manufacturer Product Number
0039000040-12-G2
Description
12" PRE-CRIMP A2016 GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,91600 Kč159,16 Kč
3014,00567 Kč420,17 Kč
5013,23720 Kč661,86 Kč
10012,29640 Kč1 229,64 Kč
25011,22216 Kč2 805,54 Kč
50010,52000 Kč5 260,00 Kč
1 0009,90014 Kč9 900,14 Kč
2 5009,19267 Kč22 981,67 Kč
5 0008,73114 Kč43 655,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,91600 Kč
Unit Price with VAT:19,25836 Kč
Alternate Color
12" PRE-CRIMP A2016 BLACK
In-Stock: 119
Unit Price: 14,67800 Kč
12" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 15,91600 Kč
12" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 15,91600 Kč
12" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 15,91600 Kč
12" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 15,91600 Kč
Alternate Length
2" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 10,58300 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 11,00300 Kč
4" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 11,40200 Kč
5" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 11,82200 Kč
6" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 12,24200 Kč
Assembly Component