



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,91600 Kč | 159,16 Kč |
| 30 | 14,00567 Kč | 420,17 Kč |
| 50 | 13,23720 Kč | 661,86 Kč |
| 100 | 12,29640 Kč | 1 229,64 Kč |
| 250 | 11,22216 Kč | 2 805,54 Kč |
| 500 | 10,52000 Kč | 5 260,00 Kč |
| 1 000 | 9,90014 Kč | 9 900,14 Kč |
| 2 500 | 9,19267 Kč | 22 981,67 Kč |
| 5 000 | 8,73114 Kč | 43 655,70 Kč |
| Unit Price without VAT: | 15,91600 Kč |
|---|---|
| Unit Price with VAT: | 19,25836 Kč |











