Green 22 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 22 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-06-G2

DigiKey Part Number
0039000040-06-G2-ND
Manufacturer
Manufacturer Product Number
0039000040-06-G2
Description
6" PRE-CRIMP A2016 GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,24200 Kč122,42 Kč
3011,31800 Kč339,54 Kč
5010,91900 Kč545,95 Kč
10010,39610 Kč1 039,61 Kč
2509,74476 Kč2 436,19 Kč
5009,27902 Kč4 639,51 Kč
1 0008,83575 Kč8 835,75 Kč
2 5008,28254 Kč20 706,35 Kč
5 0007,88727 Kč39 436,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,24200 Kč
Unit Price with VAT:14,81282 Kč
Alternate Color
6" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 12,24200 Kč
6" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 12,24200 Kč
6" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 12,24200 Kč
6" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 12,24200 Kč
6" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 12,24200 Kč
Alternate Length
2" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 10,58300 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 11,00300 Kč
4" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 11,40200 Kč
5" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 11,82200 Kč
8" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 13,06100 Kč
Assembly Component