



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,06100 Kč | 130,61 Kč |
| 30 | 12,08100 Kč | 362,43 Kč |
| 50 | 11,64960 Kč | 582,48 Kč |
| 100 | 11,09320 Kč | 1 109,32 Kč |
| 250 | 10,39820 Kč | 2 599,55 Kč |
| 500 | 9,90140 Kč | 4 950,70 Kč |
| 1 000 | 9,42873 Kč | 9 428,73 Kč |
| 2 500 | 8,83823 Kč | 22 095,57 Kč |
| 5 000 | 8,41650 Kč | 42 082,50 Kč |
| Unit Price without VAT: | 13,06100 Kč |
|---|---|
| Unit Price with VAT: | 15,80381 Kč |











