Red 18 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-11-R9-D

DigiKey Part Number
0039000040-11-R9-D-ND
Manufacturer
Manufacturer Product Number
0039000040-11-R9-D
Description
11" PRE-CRIMP A2064 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
11.0" (279.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,12400 Kč211,24 Kč
3018,63233 Kč558,97 Kč
5017,63000 Kč881,50 Kč
10016,40990 Kč1 640,99 Kč
25015,01356 Kč3 753,39 Kč
50014,10100 Kč7 050,50 Kč
1 00013,29635 Kč13 296,35 Kč
2 50012,37815 Kč30 945,38 Kč
5 00011,77937 Kč58 896,85 Kč
Manufacturers Standard Package
Unit Price without VAT:21,12400 Kč
Unit Price with VAT:25,56004 Kč
Alternate Color
11" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 21,12400 Kč
11" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 21,12400 Kč
11" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 21,12400 Kč
11" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 21,12400 Kč
11" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 21,12400 Kč
Alternate Length
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 14,32100 Kč
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 14,93000 Kč
4" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 15,53900 Kč
5" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 16,14700 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 16,75600 Kč
Assembly Component