



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,12400 Kč | 211,24 Kč |
| 30 | 18,63233 Kč | 558,97 Kč |
| 50 | 17,63000 Kč | 881,50 Kč |
| 100 | 16,40990 Kč | 1 640,99 Kč |
| 250 | 15,01356 Kč | 3 753,39 Kč |
| 500 | 14,10100 Kč | 7 050,50 Kč |
| 1 000 | 13,29635 Kč | 13 296,35 Kč |
| 2 500 | 12,37815 Kč | 30 945,38 Kč |
| 5 000 | 11,77937 Kč | 58 896,85 Kč |
| Unit Price without VAT: | 21,12400 Kč |
|---|---|
| Unit Price with VAT: | 25,56004 Kč |











